34-position, 2-row right-angle shrouded header for board-to-board applications. Features male pin contacts with gold plating and a 2.54mm pitch. Rated for 1A current and operating temperatures from -55°C to 105°C. Through-hole mounting with side entry and solder termination. Housing is black, UL94 V-0 flammability rated, and constructed from copper alloy.
3M N3431-1303RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 62.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3431-1303RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.