3M N3431-3005EB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 3000 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for 3M N3431-3005EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.