
34-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts with gold plating over copper alloy for superior conductivity. Rated for 1A continuous current and 2A maximum, with a voltage rating of 1kV. Operates across a wide temperature range from -55°C to 105°C. Constructed with a black glass-filled insulation material and a black housing, achieving UL94 V-0 flammability rating. Lead-free and RoHS compliant for environmental responsibility.
3M N3431-5002RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 62.61mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3431-5002RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
