34-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 1A current and a maximum of 2A. The black, UL94 V-0 rated housing ensures durability, with a temperature range of -55°C to 105°C. Termination is via through-hole solder, and the component is RoHS compliant.
3M N3431-5303RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 62.61mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3431-5303RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.