
34-position, 2-row shrouded header with 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy with a 6.2mm mating length and 2.84mm post length. Offers a 1A current rating, 2A max current rating, and operates within a -55°C to 105°C temperature range. Straight, top-entry, through-hole mounting with solder termination. Black glass-filled insulation and housing, UL94 V-0 flammability rating, and lead-free construction.
3M N3431-6002RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Mating Length | 6.2mm |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.3mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 62.61mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3431-6002RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
