3M N3431-6502 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N3431-6502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.