34-position, 2-row right-angle male header connector with a 2.54mm pitch. Features copper alloy male pin contacts with gold plating and a 0.24-inch mating length. Through-hole termination and a black housing suitable for operation between -55°C and 105°C, with a maximum current rating of 1A. Lead-free and RoHS compliant, packaged in bulk.
3M N3431-D302RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 32.5mm |
| Gender | Male |
| Height | 15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3431-D302RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.