40-position, 2-row male pin header with a 2.54mm pitch, designed for through-hole mounting and right-angle orientation. Features gold-plated copper alloy contacts with a square male pin shape, suitable for solder termination. Operates within a temperature range of -55°C to 105°C with a maximum current rating of 1A. The beige housing is constructed from glass insulation and meets UL94 V-0 flammability rating.
3M N3432-1203RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 24.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 70.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3432-1203RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.