40-position, 2-row shrouded header with a 2.54mm pitch, designed for straight, top-entry, through-hole solder termination. Features male pin contacts made from copper alloy with gold plating for mating surfaces, rated for 1A current. Operates across a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating. The beige housing and black insulation are constructed from glass material, with a straight orientation and a depth of 7.9mm.
3M N3432-2303-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 70.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3432-2303-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.