3M N3432-5502 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 8.3mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 70.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Solder |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N3432-5502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.