
40-position, 2-row shrouded header with a 2.54mm pitch, designed for board-to-board applications. Features male pin contacts with gold plating over copper alloy for enhanced conductivity and 200 mating cycles. This straight, top-entry, through-hole component has a 2A current rating, 350V voltage rating, and operates within a temperature range of -55°C to 105°C. The black glass-filled housing ensures UL94 V-0 flammability rating and lead-free compliance.
3M N3432-6202RB technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24.6mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 70.23mm |
| Mating Cycles | 200 |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Poles | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M N3432-6202RB to view detailed technical specifications.
No datasheet is available for this part.
