40-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made from copper alloy with gold plating for mating surfaces, offering a current rating of 1A and a maximum of 2A. The straight, top-entry, through-hole termination is designed for solder connection. Constructed with a black glass-filled polyester housing and insulation, it boasts a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 105°C.
3M N3432-6303RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 70.23mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3432-6303RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.