3M N3433-1202RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 24.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3433-1202RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.