This 3M connector features 50 contacts arranged in 2 rows, with a pitch of 2.54mm. It is designed for through-hole mounting and has a gold plating for reliable contact. The connector is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |