50-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features straight, through-hole mounting with solder termination. Contact material is copper alloy with gold plating, offering a 2A current rating and 1kV voltage rating. Operating temperature range is -55°C to 105°C.
3M N3433-6303 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.3mm |
| Gender | Male |
| Housing Color | Beige |
| Length | 82.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N3433-6303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.