Right-angle, through-hole ejector header with 100 male pin contacts on a 2.54mm pitch. Features a 2-row configuration with 50 positions per row, a 0.24-inch contact mating length, and gold-plated copper alloy contacts. Rated for 1A current and operating temperatures from -55°C to 105°C, with a UL94 V-0 flammability rating. Black housing, 82.8mm length, 32.5mm depth, and RoHS compliant.
3M N3433-D302RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 32.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 82.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M N3433-D302RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
