Right-angle, through-hole shrouded header with 50 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of copper alloy with gold plating ensure reliable mating. This component supports a current rating of 2A and operates within a temperature range of -55°C to 105°C. The black glass-filled housing provides robust insulation.
3M N3433-L202RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 29.9mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 82.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3433-L202RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.