
100-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 1A current. Housing is black, UL94 V-0 flammability rated, and constructed from copper alloy. Operating temperature range is -55°C to 105°C. Through-hole termination with a solder cup design.
3M N3433-L302RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 32.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 82.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Through Hole |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3433-L302RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.