3M N3440-5303RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3440-5303RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.