This 30-contact dual row through hole connector features gold plating for reliable electrical connections. It is designed for use in bulk packaging and has a pitch of 2.54mm. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in applications where through hole mounting is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3440-53K2RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3440-53K2RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.