60-position, 4-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating and a mating length of 0.24 inches. Rated for 1A maximum current and operates between -55°C and 105°C. Through-hole mounting with solder termination. Black housing color.
3M N3440-L202RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 29.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 57.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3440-L202RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.