3M N3505-23 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Packaging | Tray |
| Sensing Distance | 3m |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M N3505-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
