3M N3505-23B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 5.08mm |
| Length | 22.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3505-23B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
