3M N3505-30B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3505-30B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
