3M N3505-3B technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3505-3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
