This 24-position, 2-row through hole header features gold-plated contacts with a mating length of 0.24inch. It is available in a bulk packaging quantity of 250 pieces. The header is designed for use in applications where a 0.1inch pitch is required. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
3M N3627-5003RB technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3627-5003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.