3M N3627-5003UG technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M N3627-5003UG to view detailed technical specifications.
No datasheet is available for this part.