24-position, 2-row shrouded header with a 2.54mm pitch. Features gold-plated copper alloy male pin contacts with a square shape and a straight, top-entry, through-hole mounting orientation. Rated for 1A current with a maximum of 2A, operating between -55°C and 105°C. The black glass-filled polyester housing is UL94 V-0 flammability rated.
3M N3627-6302RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27.2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 49.91mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3627-6302RB to view detailed technical specifications.
No datasheet is available for this part.