This 24-position, 2-row through-hole header is manufactured by 3M and features a maximum current rating of 1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header has a black housing color and is made of copper alloy with gold plating. It is available in a bulk packaging quantity of 250 pieces and is RoHS compliant.
3M N3627-630T02RB technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Housing Color | Black |
| Length | 49.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M N3627-630T02RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
