24-position, 2-row shrouded header with 2.54mm pitch for board-to-board applications. Features top entry, through-hole mounting, and solder termination. Male pin contacts made of gold-plated copper alloy offer a 1.75A current rating and 0.24-inch mating length. Operates within a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating and black housing.
3M N3627-6502RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Housing Color | Black |
| Length | 49.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3627-6502RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.