48-position, 4-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, offering a 0.24-inch mating length. Rated for a maximum current of 1A and operating temperatures from -55°C to 105°C. Through-hole termination with a solder connection, housed in black plastic.
3M N3627-D302RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 32.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 49.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3627-D302RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.