48-position, 4-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, a 0.24-inch mating length, and a 1A maximum current rating. Operates within a -55°C to 105°C temperature range. Through-hole mounting with solder termination. Black housing color, lead-free, and RoHS compliant.
3M N3627-L202RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 29.9mm |
| Gender | Male |
| Height | 16.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 49.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 1 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3627-L202RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.