
64-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 2A current. Black housing, 8.6mm height, 27.2mm depth, and 100.71mm length. Solder termination, through-hole mounting, and operates within -55°C to 105°C. Lead-free and RoHS compliant.
3M N3764-5302RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 27.2mm |
| Gender | Male |
| Height | 8.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 100.71mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3764-5302RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.