64-position, 2-row straight male pin header with 2.54mm pitch and 0.1inch row spacing. Features gold-plated copper alloy contacts for reliable mating, a 1A max current rating, and a press-fit termination for through-hole mounting. Operates across a wide temperature range of -55°C to 105°C. Housing is black, with grey and black color options available for the component. RoHS compliant and packaged in bulk.
3M N3764-600T02RB technical specifications.
| Color | Grey, Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Housing Color | Black |
| Length | 100.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M N3764-600T02RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.