Right-angle male pin header connector with 64 positions and 2 rows, featuring gold-plated copper alloy contacts for reliable interconnectivity. This high-temperature component operates from -55°C to 105°C, with a 1A maximum current rating and 0.1-inch pitch. The black housing is designed for through-hole mounting with solder termination, offering a lead-free and RoHS-compliant solution.
3M N3764-L202RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 29.9mm |
| Gender | Male |
| Height | 16.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 100.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3764-L202RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.