
10-position, 2-row shrouded header with 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, rated for 1A current and 1kV voltage. Straight, top-entry, through-hole mount design with a solder termination. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Black housing color.
3M N3793-2202RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3793-2202RB to view detailed technical specifications.
No datasheet is available for this part.