3M N3793-3005EB technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 3000 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3793-3005EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.