10-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, offering a 1A current rating and 1kV voltage rating. Operates within a -55°C to 105°C temperature range. Black polyester insulation material with UL94 V-0 flammability rating. Through-hole mount termination with solder connection.
3M N3793-5002RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.6mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 32.13mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3793-5002RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.