
10-position, 2-row right-angle header with male pin contacts featuring gold plating over a copper alloy for superior conductivity. This through-hole mount connector offers a 2.54mm pitch and a maximum current rating of 2A, operating within a temperature range of -55°C to 105°C. The black, glass-filled housing provides UL94 V-0 flammability resistance.
3M N3793-53K2RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 32.13mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3793-53K2RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.