10-position, 2-row male pin header connector for surface mount applications. Features copper alloy contacts with tin and gold plating, a 2.54mm pitch, and a straight orientation. Rated for 1A maximum current and operates between -55°C and 105°C. Housing is black, UL94 V-0 flammability rated, and the component is UL approved.
3M N4610-2050RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Length | 3m |
| Length | 38.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | N4600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N4610-2050RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.