3M N4614-2000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | N4600 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N4614-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.