3M N4614-2201RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | N4600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N4614-2201RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.