14-position, 2-row male pin header for board-to-board and mezzanine applications. Features a straight, surface mount orientation with a 2.54mm pitch and 0.1-inch row spacing. Constructed with a copper alloy contact material, plated with tin and gold, and a black housing. Rated for a maximum current of 1A and operates within a temperature range of -55°C to 105°C. RoHS compliant and lead-free.
3M N4614-2300-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Height | 13.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | N4600 |
| Termination | Solder |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N4614-2300-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.