16-position, 2-row shrouded header with a 2.54mm pitch for board-to-board applications. Features straight, surface-mount termination with solder cup contacts made of copper alloy, plated with tin and gold. Rated for 1.25A current and operating temperatures from -55°C to 105°C, with UL94 V-0 flammability. Housing is black, with a total length of 45.8mm and depth of 8.4mm.
3M N4616-2000RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1.25A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Length | 3m |
| Length | 45.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | N4600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N4616-2000RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.