16-position, 2-row shrouded header with straight, surface mount orientation and a 0.1-inch pitch. Features male pin contacts made of copper alloy with gold plating, a 1A maximum current rating, and a mating length of 0.243 inches. Operates within a temperature range of -55°C to 105°C. Housing is black, and the component is lead-free.
3M N4616-2200RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Height | 13.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | N4600 |
| Termination | Solder |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N4616-2200RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.