3M N4620-2200 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | N4600 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N4620-2200 to view detailed technical specifications.
No datasheet is available for this part.