This 20-contact HDR ejector header features a 2.54mm terminal pitch and is designed for surface mount applications. It has a maximum current rating of 1.25A and operates within a temperature range of -55 to 105°C. The header has a straight body orientation and a center slot polarization type. It is suitable for use in board-to-board and mezzanine connections.
3M N4620-2300RB technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1.25A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M N4620-2300RB to view detailed technical specifications.
No datasheet is available for this part.