This 20-position 2-row surface mount header features gold contact plating and a 0.1inch pitch. It is available in a bulk packaging quantity of 300 pieces. The header is RoHS compliant and has a contact mating length of 0.243inch. It is designed for surface mount applications and is part of the N4600 series.
3M N4620-2301-RB technical specifications.
| Color | Black |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | N4600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N4620-2301-RB to view detailed technical specifications.
No datasheet is available for this part.