26-position, 2-row male pin header for surface mount applications. Features gold-plated copper alloy contacts with a 0.100-inch pitch and 0.243-inch mating length. Operates within a -55°C to 105°C temperature range, with a 1A maximum current rating. Housing is black, UL94 V-0 rated, and includes a mounting flange. Termination is solder.
3M N4626-2000RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Length | 3m |
| Length | 58.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Mounting Style | MOUNTING FLANGE |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | N4600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N4626-2000RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.