40-position, 2-row shrouded male pin header with a 2.54mm pitch. Features straight, surface-mount termination with gold-plated copper alloy contacts and a 1A current rating. Operates within a -55°C to 105°C temperature range and offers a 1kV voltage rating. Black housing and a 0.243-inch contact mating length.
3M N4640-2000 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.4mm |
| Gender | Male |
| Height | 13.3mm |
| Housing Color | Black |
| Length | 76.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | N4600 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 1lb |
| Width | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N4640-2000 to view detailed technical specifications.
No datasheet is available for this part.